-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,BUS EXCHANGER,CMOS,TSSOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC7MBL3125CFK(EL)CT-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 14VSSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7366 In Stock |
|
$0.2866 / $0.8600 | Buy Now |
DISTI #
TC7MBL3125CFK(EL)
|
Avnet Americas | Bus Switch 4-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: TC7MBL3125CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3291 / $0.4199 | Buy Now |
DISTI #
757-TC7MBL3125CFKEL
|
Mouser Electronics | Digital Bus Switch ICs General-purpose Bus Switch Low Voltage/Low Capacitance Quad Bus Switch, Vcc:1.65-3.6V RoHS: Compliant | 2349 |
|
$0.2860 / $0.8600 | Buy Now |
DISTI #
TC7MBL3125CFK(EL)
|
Avnet Americas | Bus Switch 4-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: TC7MBL3125CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3291 / $0.4199 | Buy Now |
DISTI #
TC7MBL3125CFK(EL)
|
Avnet Americas | Bus Switch 4-Element CMOS 14-Pin TSSOP - Tape and Reel (Alt: TC7MBL3125CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3291 / $0.4199 | Buy Now |
DISTI #
TC7MBL3125CFK(EL)
|
Avnet Asia | Bus Switch 4-Element CMOS 14-Pin TSSOP (Alt: TC7MBL3125CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 5000 |
|
$0.8389 / $0.9383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7MBL3125CFK(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3125CFK(EL)
Toshiba America Electronic Components
IC,BUS EXCHANGER,CMOS,TSSOP,14PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP14,.16,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PDSO-G14 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |