Part Details for TC7MBL3126CFT(EL) by Toshiba America Electronic Components
Overview of TC7MBL3126CFT(EL) by Toshiba America Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7MBL3126CFT(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1092
|
Newark | Bus Switch, 3.6V, Spst, 4 Channel Rohs Compliant: Yes |Toshiba TC7MBL3126CFT(EL) Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1770 / $0.1970 | Buy Now |
DISTI #
01AM0793
|
Newark | Bus Switch, 3.6V, Spst, 4 Channel Rohs Compliant: Yes |Toshiba TC7MBL3126CFT(EL) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2140 / $0.3560 | Buy Now |
DISTI #
264-TC7MBL3126CFT(EL)CT-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 14TSSOP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5977 In Stock |
|
$0.1237 / $0.4200 | Buy Now |
DISTI #
TC7MBL3126CFT(EL)
|
Avnet Americas | Bus Switch 1-Element CMOS 4-IN 14-Pin TSSOP Embossed T/R - Tape and Reel (Alt: TC7MBL3126CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1436 / $0.1832 | Buy Now |
DISTI #
757-TC7MBL3126CFTEL
|
Mouser Electronics | Digital Bus Switch ICs General-purpose bus switch RoHS: Compliant | 5219 |
|
$0.1200 / $0.2900 | Buy Now |
DISTI #
V79:2366_25887130
|
Arrow Electronics | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 986 Package Multiple: 1 Date Code: 2012 | Americas - 52000 |
|
$0.1014 | Buy Now |
DISTI #
61589213
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 986 Package Multiple: 1 Date Code: 2012 | Americas - 52000 |
|
$0.1014 | Buy Now |
DISTI #
60160402
|
Verical | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 256 Package Multiple: 1 Date Code: 2143 | Americas - 9560 |
|
$0.1225 | Buy Now |
|
Quest Components | 1578 |
|
$1.2735 / $3.3960 | Buy Now | |
DISTI #
TC7MBL3126CFT(EL)
|
Avnet Asia | Bus Switch 1-Element CMOS 4-IN 14-Pin TSSOP Embossed T/R (Alt: TC7MBL3126CFT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TC7MBL3126CFT(EL)
TC7MBL3126CFT(EL) CAD Models
TC7MBL3126CFT(EL) Part Data Attributes
|
TC7MBL3126CFT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3126CFT(EL)
Toshiba America Electronic Components
IC,BUS EXCHANGER,CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |