Part Details for TC7MBL3245CFK(EL) by Toshiba America Electronic Components
Overview of TC7MBL3245CFK(EL) by Toshiba America Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC7MBL3245CFK(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7MBL3245CFK(EL)CT-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20VSSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4952 In Stock |
|
$0.3000 / $0.8800 | Buy Now |
DISTI #
TC7MBL3245CFK(EL)
|
Avnet Americas | Bus Switch 8-Element CMOS 20-Pin TSSOP - Tape and Reel (Alt: TC7MBL3245CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3480 / $0.4440 | Buy Now |
DISTI #
757-TC7MBL3245CFKEL
|
Mouser Electronics | Digital Bus Switch ICs General-purpose Bus Switch Low Voltage/Low Capacitance Octal Bus Switch, Vcc:1.65-3.6V RoHS: Compliant | 2394 |
|
$0.3020 / $0.9100 | Buy Now |
DISTI #
68461187
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin VSSOP T/R Min Qty: 136 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$0.5248 / $0.6042 | Buy Now |
DISTI #
34023172
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin VSSOP T/R Min Qty: 67 Package Multiple: 1 | Americas - 2500 |
|
$0.4000 / $0.4763 | Buy Now |
DISTI #
64955926
|
Verical | Bus Switch 1-Element CMOS 8-IN 20-Pin VSSOP T/R Min Qty: 136 Package Multiple: 1 Date Code: 1901 | Americas - 144 |
|
$0.6042 | Buy Now |
|
Quest Components | 2115 |
|
$0.5758 / $1.6450 | Buy Now | |
DISTI #
TC7MBL3245CFK(EL)
|
Avnet Americas | Bus Switch 8-Element CMOS 20-Pin TSSOP - Tape and Reel (Alt: TC7MBL3245CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3480 / $0.4440 | Buy Now |
DISTI #
TC7MBL3245CFK(EL)
|
Avnet Asia | Bus Switch 8-Element CMOS 20-Pin TSSOP (Alt: TC7MBL3245CFK(EL)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201199728
|
Chip1Stop | Bus Switches RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.3200 / $0.4310 | Buy Now |
Part Details for TC7MBL3245CFK(EL)
TC7MBL3245CFK(EL) CAD Models
TC7MBL3245CFK(EL) Part Data Attributes:
|
TC7MBL3245CFK(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MBL3245CFK(EL)
Toshiba America Electronic Components
IC,BUS SWITCH,CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, TSSOP20,.16,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP20,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |