-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC P SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Bus Driver/Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7MP3125FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MP3125FK
Toshiba America Electronic Components
IC P SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, 3 MM, 0.50 MM PITCH, PLASTIC, VSSOP-16, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP16,.16,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | ALSO OPERATES WITH 1.65V TO 3.6 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | P | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 61 ns | |
Propagation Delay (tpd) | 61 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |