Part Details for TC7MPB9326FT(EL) by Toshiba America Electronic Components
Overview of TC7MPB9326FT(EL) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7MPB9326FT(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TC7MPB9326FT(EL)CT-ND
|
DigiKey | IC BUS SWITCH 2 X 1:2 14TSSOP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1630 In Stock |
|
$0.1787 / $0.9800 | Buy Now |
DISTI #
TC7MPB9326FT(EL)
|
Avnet Americas | Bus Switch 1-Element CMOS 2-IN 14-Pin TSSOP Embossed T/R - Tape and Reel (Alt: TC7MPB9326FT(EL)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1830 / $0.2188 | Buy Now |
DISTI #
757-TC7MPB9326FTEL
|
Mouser Electronics | Digital Bus Switch ICs Dual-supply level shift bus switches RoHS: Compliant | 0 |
|
$0.1780 / $0.8700 | Order Now |
|
Bristol Electronics | 1718 |
|
RFQ | ||
|
Quest Components | 1374 |
|
$0.3024 / $0.7560 | Buy Now |
Part Details for TC7MPB9326FT(EL)
TC7MPB9326FT(EL) CAD Models
TC7MPB9326FT(EL) Part Data Attributes
|
TC7MPB9326FT(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7MPB9326FT(EL)
Toshiba America Electronic Components
IC,BUS SWITCH,CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | BUS DRIVER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |