Datasheets
TC7PA17FU(TE85L,F) by: Toshiba America Electronic Components

IC,LOGIC GATE,DUAL BUFFER,CMOS,TSSOP,6PIN,PLASTIC

Part Details for TC7PA17FU(TE85L,F) by Toshiba America Electronic Components

Overview of TC7PA17FU(TE85L,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for TC7PA17FU(TE85L,F)

TC7PA17FU(TE85L,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TC7PA17FU(TE85L,F) Part Data Attributes

TC7PA17FU(TE85L,F) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TC7PA17FU(TE85L,F) Toshiba America Electronic Components IC,LOGIC GATE,DUAL BUFFER,CMOS,TSSOP,6PIN,PLASTIC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description TSSOP, TSSOP6,.08
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Toshiba
JESD-30 Code R-PDSO-G6
Load Capacitance (CL) 30 pF
Logic IC Type BUFFER
Max I(ol) 0.006 A
Number of Functions 2
Number of Inputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 8.6 ns
Propagation Delay (tpd) 8.6 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7PA17FU(TE85L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7PA17FU(TE85L,F) by Toshiba America Electronic Components

  • Please alert me when TC7PA17FU(TE85L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC7PA17FU(TE85L,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7PA17FU(TE85L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC7PA17FU(TE85L,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7PA17FU(TE85L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7PA17FU(TE85L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: