TC7S02F(TE85L,F)
Toshiba America Electronic Components
Description: IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,5PIN,PLASTIC

Overview of TC7S02F(TE85L,F) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC7S02F(TE85L,F) by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components NOR GATE, CMOS, PDSO5 4647
  • 1 $0.7400
  • 542 $0.2960
  • 2,704 $0.2590
$0.2590 / $0.7400 Buy Now
DISTI # C1S751200265510
Chip1Stop Gates, Inverter RoHS: Compliant 2050
  • 50 $0.5340
  • 250 $0.5090
  • 500 $0.4860
  • 1,000 $0.4340
$0.4340 / $0.5340 Buy Now

CAD Models for TC7S02F(TE85L,F) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7S02F(TE85L,F) by Toshiba America Electronic Components

TC7S02F(TE85L,F)
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
TSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDSO-G5
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.002 A
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
125 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TC7S02F(TE85L,F)
    Toshiba America Electronic Components
    IC,LOGIC GATE,2-INPUT NOR,CMOS,TSOP,5PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7S02F(TE85L,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7S02F(TE85L,F) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7S02F(TE85L,F) would you like to use for your alert(s)?
  • Please alert me when TC7S02F(TE85L,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7S02F(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7S02F(TE85L,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7S02F(TE85L,F) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7S02F(TE85L,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7S02F(TE85L,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: