Signal Circuits
TC7S66F,LF
Toshiba America Electronic Components
Description: IC GATE SMV L-MOS

Overview of TC7S66F,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Agriculture Technology Medical Imaging Entertainment and Gaming Communication and Networking

Price & Stock for TC7S66F,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TC7S66FLFCT-ND
DigiKey IC BILATERAL SWITCH 1 X 1:1 SMV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 51130
In Stock
  • 1 $0.4300
  • 10 $0.2520
  • 25 $0.2064
  • 100 $0.1546
  • 250 $0.1290
  • 500 $0.1132
  • 1,000 $0.0999
  • 3,000 $0.0831
  • 6,000 $0.0747
  • 9,000 $0.0704
  • 15,000 $0.0656
  • 21,000 $0.0628
  • 30,000 $0.0600
  • 75,000 $0.0539
  • 150,000 $0.0525
$0.0525 / $0.4300 Buy Now
DISTI # TC7S66F,LF
Avnet Americas X34 PB-F SMV L-MOS LOGIC (HS) - Tape and Reel (Alt: TC7S66F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0643
  • 6,000 $0.0626
  • 12,000 $0.0596
  • 18,000 $0.0580
  • 24,000 $0.0567
  • 30,000 $0.0550
  • 300,000 $0.0538
$0.0538 / $0.0643 Buy Now
DISTI # 757-TC7S66FLF
Mouser Electronics Analog Switch ICs L-MOS High-Speed Series RoHS: Compliant 11428
  • 1 $0.4300
  • 10 $0.2070
  • 100 $0.1140
  • 1,000 $0.0950
  • 3,000 $0.0740
  • 9,000 $0.0620
  • 24,000 $0.0600
  • 45,000 $0.0530
  • 99,000 $0.0520
$0.0520 / $0.4300 Buy Now

CAD Models for TC7S66F,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7S66F,LF by Toshiba America Electronic Components

TC7S66F,LF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Off-state Isolation-Nom
60 dB
On-state Resistance-Max (Ron)
340 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
220 ns
Switch-on Time-Max
190 ns
Switching
MAKE-BEFORE-BREAK
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. TC7S66F,LF
    Toshiba America Electronic Components
    IC GATE SMV L-MOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7S66F,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7S66F,LF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7S66F,LF would you like to use for your alert(s)?
  • Please alert me when TC7S66F,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7S66F,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7S66F,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7S66F,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7S66F,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7S66F,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: