Part Details for TC7SB385FU by Toshiba America Electronic Components
Overview of TC7SB385FU by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7SB385FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 5600 |
|
$0.1040 / $0.2400 | Buy Now |
Part Details for TC7SB385FU
TC7SB385FU CAD Models
TC7SB385FU Part Data Attributes
|
TC7SB385FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SB385FU
Toshiba America Electronic Components
IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SB385FU
This table gives cross-reference parts and alternative options found for TC7SB385FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SB385FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SB385FU(TE85L) | IC CBT/FST/QS/5C/B SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SB385FU vs TC7SB385FU(TE85L) |