Part Details for TC7SET04F,LJ(CB by Toshiba America Electronic Components
Overview of TC7SET04F,LJ(CB by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7SET04F,LJ(CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65144566
|
Verical | TC7SET04F,LJ(CB Min Qty: 304 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2340 / $0.2586 | Buy Now |
DISTI #
64957533
|
Verical | TC7SET04F,LJ(CB Min Qty: 304 Package Multiple: 1 Date Code: 2201 | Americas - 2080 |
|
$0.2412 / $0.2586 | Buy Now |
|
Quest Components | 4064 |
|
$0.2013 / $0.5750 | Buy Now | |
|
CHIPMALL.COM LIMITED | 3000 |
|
$0.1721 / $0.2182 | Buy Now |
Part Details for TC7SET04F,LJ(CB
TC7SET04F,LJ(CB CAD Models
TC7SET04F,LJ(CB Part Data Attributes
|
TC7SET04F,LJ(CB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET04F,LJ(CB
Toshiba America Electronic Components
Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |