Part Details for TC7SET08FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7SET08FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7SET08FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8209
|
Newark | And Gate, 2I/P, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7SET08FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13160 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
TC7SET08FULJ(CTCT-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9683 In Stock |
|
$0.0319 / $0.3200 | Buy Now |
DISTI #
TC7SET08FU,LJ(CT
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SET08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
DISTI #
757-TC7SET08FULJ(CT
|
Mouser Electronics | Logic Gates TTL LEVEL INPUT AND L-MOS RoHS: Compliant | 81130 |
|
$0.0320 / $0.3300 | Buy Now |
DISTI #
77797169
|
Verical | AND Gate 1-Element 2-IN CMOS 5-Pin USV T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 367 Package Multiple: 1 Date Code: 2305 | Americas - 21781 |
|
$0.0556 / $0.0852 | Buy Now |
DISTI #
TC7SET08FU,LJ(CT
|
Avnet Americas | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SET08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0362 / $0.0462 | Buy Now |
DISTI #
TC7SET08FU,LJ(CT
|
Avnet Asia | AND Gate 1-Element 2-IN CMOS 5-Pin SSOP (Alt: TC7SET08FU,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 1CH 2-INP USV | 12200 |
|
RFQ | |
DISTI #
C1S751201046745
|
Chip1Stop | AND Gate 1-Element 2-IN CMOS Automotive 5-Pin USV T/R RoHS: Compliant Container: Cut Tape | 21781 |
|
$0.0445 / $0.0980 | Buy Now |
|
CHIPMALL.COM LIMITED | 2uA 4.5V~5.5V 1 9ns@5V,50pF AND Gate SOT-353 Gates ROHS | 2640 |
|
$0.0517 / $0.1128 | Buy Now |
Part Details for TC7SET08FU,LJ(CT
TC7SET08FU,LJ(CT CAD Models
TC7SET08FU,LJ(CT Part Data Attributes:
|
TC7SET08FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET08FU,LJ(CT
Toshiba America Electronic Components
IC GATE AND 1CH 2-INP USV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for TC7SET08FU,LJ(CT
This table gives cross-reference parts and alternative options found for TC7SET08FU,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET08FU,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC1G09DFR2 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7SET08FU,LJ(CT vs MC74VHC1G09DFR2 |
74AHC1G08GW/C,125 | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | TC7SET08FU,LJ(CT vs 74AHC1G08GW/C,125 |
NLVVHC1GT08DFT1G | Single 2-Input AND Gate, TTL Level, 3000-REEL, Automotive Qualified | onsemi | TC7SET08FU,LJ(CT vs NLVVHC1GT08DFT1G |
NL17SZ08P5T5G | Single 2-Input AND Gate, SOT-953 1x0.8, 0.35P, 8000-REEL | onsemi | TC7SET08FU,LJ(CT vs NL17SZ08P5T5G |
MC74VHC1G09DTT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | TC7SET08FU,LJ(CT vs MC74VHC1G09DTT1 |
TC7SH09F | IC AND GATE, Gate | Toshiba America Electronic Components | TC7SET08FU,LJ(CT vs TC7SH09F |
74AHC1G08GV/C,125 | 74AHC(T)1G08 - 2-input AND gate TSOP 5-Pin | NXP Semiconductors | TC7SET08FU,LJ(CT vs 74AHC1G08GV/C,125 |
MC74VHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | TC7SET08FU,LJ(CT vs MC74VHC1G09DFT1G |
NLVVHC1G09DFT1G | Single 2-Input AND Gate, Open Drain, 3000-REEL, Automotive Qualified | onsemi | TC7SET08FU,LJ(CT vs NLVVHC1G09DFT1G |
74AHC1G08GW-T | HC/UH SERIES, 2-INPUT AND GATE, PDSO5 | NXP Semiconductors | TC7SET08FU,LJ(CT vs 74AHC1G08GW-T |