There are no models available for this part yet.
Overview of TC7ST04FU by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TC7ST04FU by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1760 |
|
RFQ | ||||
Quest Components | Logic Circuit, Inverter, CMOS, 6 Pin, Plastic, TSSOP | 5528 |
|
$0.2835 / $0.8100 | Buy Now |
CAD Models for TC7ST04FU by Toshiba America Electronic Components
Part Data Attributes for TC7ST04FU by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2 mm
|
Logic IC Type
|
INVERTER
|
Number of Functions
|
1
|
Number of Inputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
33 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.25 mm
|
Alternate Parts for TC7ST04FU
This table gives cross-reference parts and alternative options found for TC7ST04FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7ST04FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G04DBVTE4 | Single Inverter Gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7ST04FU vs 74AHCT1G04DBVTE4 |
RD74LVC1G126WPE | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PBGA5, 0.70 X 1.10 MM, 0.40 MM HEIGHT, 0.40 MM PITCH, FBGA-5 | Renesas Electronics Corporation | TC7ST04FU vs RD74LVC1G126WPE |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | TC7ST04FU vs MC74HC1GU04DFT2 |
NC7ST04M5X | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7ST04FU vs NC7ST04M5X |
NC7SV86P5X | TinyLogic ULP-A 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | TC7ST04FU vs NC7SV86P5X |
TC7ST08FU | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7ST04FU vs TC7ST08FU |
TC7ST32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7ST04FU vs TC7ST32F |
NC7ST32M5X | TinyLogic HST 2-Input OR Gate, 3000-REEL | onsemi | TC7ST04FU vs NC7ST32M5X |
NC7ST32M5 | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7ST04FU vs NC7ST32M5 |
86-0032 | OR Gate, CMOS Series, 1-Func, 2-Input, PDSO5 | Minireel Components | TC7ST04FU vs 86-0032 |