Part Details for TC7SZ125F(TE85L,JF) by Toshiba America Electronic Components
Overview of TC7SZ125F(TE85L,JF) by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SZ125F(TE85L,JF)
TC7SZ125F(TE85L,JF) CAD Models
TC7SZ125F(TE85L,JF) Part Data Attributes
|
TC7SZ125F(TE85L,JF)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ125F(TE85L,JF)
Toshiba America Electronic Components
IC HC/UH SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11.5 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SZ125F(TE85L,JF)
This table gives cross-reference parts and alternative options found for TC7SZ125F(TE85L,JF). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ125F(TE85L,JF), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ125M5X-L22090 | TinyLogic UHS Buffer with 3-STATE Output, 3000-REEL | onsemi | TC7SZ125F(TE85L,JF) vs NC7SZ125M5X-L22090 |
74LVC1G125W5-7 | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, ROHS COMPLIANT, SOT-25, 5 PIN | Diodes Incorporated | TC7SZ125F(TE85L,JF) vs 74LVC1G125W5-7 |
NL17SZ125DTT1G | Single Non-Inverting Buffer, 3-State, TSOP-5, 3000-REEL | onsemi | TC7SZ125F(TE85L,JF) vs NL17SZ125DTT1G |
74LVC1G125DBVRE4 | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ125F(TE85L,JF) vs 74LVC1G125DBVRE4 |
TC7SZ125F(T5L,F,T) | IC LVC/LCX/Z SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, 0.95 MM PITCH, ROHS COMPLIANT, PLASTIC, SSOP-5, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7SZ125F(TE85L,JF) vs TC7SZ125F(T5L,F,T) |
NC7SZ125M5X_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ125F(TE85L,JF) vs NC7SZ125M5X_NL |
NC7SZ125M5_NL | Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ125F(TE85L,JF) vs NC7SZ125M5_NL |
SN74LVC1G125DBVT | Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ125F(TE85L,JF) vs SN74LVC1G125DBVT |