Part Details for TC7SZ14F,LJ(CT by Toshiba America Electronic Components
Overview of TC7SZ14F,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for TC7SZ14F,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0838
|
Newark | Inverter, 1 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SZ14F, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.3950 | Buy Now |
DISTI #
83AK1138
|
Newark | Inverter, 1 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SZ14F, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
TC7SZ14FLJ(CTCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP SMV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16497 In Stock |
|
$0.0439 / $0.3700 | Buy Now |
DISTI #
TC7SZ14F,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZ14F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 363000 |
|
$0.0387 / $0.0415 | Buy Now |
DISTI #
757-TC7SZ14FLJCT
|
Mouser Electronics | Inverters SMV L-MOS(SHS) RoHS: Compliant | 7477 |
|
$0.0430 / $0.3700 | Buy Now |
DISTI #
81048758
|
Verical | Inverter Schmitt Trigger 1-Element CMOS Automotive AEC-Q100 5-Pin SMV T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2250 | Americas - 9000 |
|
$0.0417 / $0.0951 | Buy Now |
DISTI #
65154889
|
Verical | Inverter Schmitt Trigger 1-Element CMOS Automotive AEC-Q100 5-Pin SMV T/R RoHS: Compliant Min Qty: 386 Package Multiple: 1 Date Code: 2242 | Americas - 683 |
|
$0.0810 / $0.0811 | Buy Now |
DISTI #
C1S751201073819
|
Chip1Stop | Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SMV T/R RoHS: Compliant Container: Cut Tape | 683 |
|
$0.0648 / $0.0850 | Buy Now |
|
CHIPMALL.COM LIMITED | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-25-5 Inverters ROHS | 2910 |
|
$0.0890 / $0.1285 | Buy Now |
DISTI #
TC7SZ14F,LJ(CT
|
EBV Elektronik | Inverter 1-Element CMOS 5-Pin SSOP (Alt: TC7SZ14F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7SZ14F,LJ(CT
TC7SZ14F,LJ(CT CAD Models
TC7SZ14F,LJ(CT Part Data Attributes
|
TC7SZ14F,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ14F,LJ(CT
Toshiba America Electronic Components
IC GATE L-MOS SMV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25 5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 17.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |