Part Details for TC7SZU04F,LJ(CT by Toshiba America Electronic Components
Overview of TC7SZU04F,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC7SZU04F,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1124
|
Newark | Inverter, 1 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SZU04F, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
01AM0824
|
Newark | Inverter, 1 I/P, Sot-25-5 Rohs Compliant: Yes |Toshiba TC7SZU04F, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.3950 | Buy Now |
DISTI #
TC7SZU04FLJ(CTCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SMV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0439 / $0.3700 | Buy Now |
DISTI #
TC7SZU04F,LJ(CT
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC7SZU04F,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0508 / $0.0648 | Buy Now |
DISTI #
757-TC7SZU04FLJCT
|
Mouser Electronics | Inverters SMV L-MOS(SHS) RoHS: Compliant | 85 |
|
$0.0430 / $0.3700 | Buy Now |
Part Details for TC7SZU04F,LJ(CT
TC7SZU04F,LJ(CT CAD Models
TC7SZU04F,LJ(CT Part Data Attributes
|
TC7SZU04F,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZU04F,LJ(CT
Toshiba America Electronic Components
IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TC7SZU04F,LJ(CT
This table gives cross-reference parts and alternative options found for TC7SZU04F,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZU04F,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SAU04FU(TE85L,F | Inverter, ALVC/VCX/A Series, 1-Func, 1-Input, CMOS, PDSO5 | Toshiba America Electronic Components | TC7SZU04F,LJ(CT vs TC7SAU04FU(TE85L,F |
TC7SZU04FU(T5L,JFT | One Gate Logic (L-MOS) - SHS Series | Toshiba America Electronic Components | TC7SZU04F,LJ(CT vs TC7SZU04FU(T5L,JFT |
TC7SZU04F(5LTST,JF | INVERT GATE | Toshiba America Electronic Components | TC7SZU04F,LJ(CT vs TC7SZU04F(5LTST,JF |