Part Details for TC7SZU04FU(T5L,JFT by Toshiba America Electronic Components
Overview of TC7SZU04FU(T5L,JFT by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Price & Stock for TC7SZU04FU(T5L,JFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7SZU04FU(T5L,JFT
|
Avnet Americas | X34 PB-F USV L-MOS LOGIC (SHS) - Tape and Reel (Alt: TC7SZU04FU(T5L,JFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for TC7SZU04FU(T5L,JFT
TC7SZU04FU(T5L,JFT CAD Models
TC7SZU04FU(T5L,JFT Part Data Attributes
|
TC7SZU04FU(T5L,JFT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZU04FU(T5L,JFT
Toshiba America Electronic Components
One Gate Logic (L-MOS) - SHS Series
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 0.65 MM PITCH, PLASTIC, SSOP-5 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for TC7SZU04FU(T5L,JFT
This table gives cross-reference parts and alternative options found for TC7SZU04FU(T5L,JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZU04FU(T5L,JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SZU04F(5LTST,JF | INVERT GATE | Toshiba America Electronic Components | TC7SZU04FU(T5L,JFT vs TC7SZU04F(5LTST,JF |
TC7SZU04F(T5LMH,F) | INVERT GATE | Toshiba America Electronic Components | TC7SZU04FU(T5L,JFT vs TC7SZU04F(T5LMH,F) |