Part Details for TC7W04FK(TE85L,F) by Toshiba America Electronic Components
Overview of TC7W04FK(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7W04FK(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2312 |
|
$0.3400 / $0.8500 | Buy Now | |
DISTI #
C1S751200368330
|
Chip1Stop | Inverter 3-Element CMOS 8-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 4650 |
|
$0.6340 / $0.7180 | Buy Now |
DISTI #
C1S751200692796
|
Chip1Stop | Inverter 3-Element CMOS 8-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 15 |
|
$0.3770 | Buy Now |
DISTI #
TC7W04FK(TE85L,F)
|
EBV Elektronik | Inverter 3-Element CMOS 8-Pin SSOP T/R (Alt: TC7W04FK(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7W04FK(TE85L,F)
TC7W04FK(TE85L,F) CAD Models
TC7W04FK(TE85L,F) Part Data Attributes
|
TC7W04FK(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W04FK(TE85L,F)
Toshiba America Electronic Components
IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 95 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for TC7W04FK(TE85L,F)
This table gives cross-reference parts and alternative options found for TC7W04FK(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W04FK(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV14007UBDR2G | Dual Complementary Pair Plus Inverter, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | TC7W04FK(TE85L,F) vs NLV14007UBDR2G |