TC7W08FU,LF(B
Toshiba America Electronic Components
Description: AND Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8

Overview of TC7W08FU,LF(B by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for TC7W08FU,LF(B by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 64956933
Verical TC7W08FU,LF(B Min Qty: 278 Package Multiple: 1 Date Code: 2201 Americas - 2810
  • 278 $0.2821
  • 500 $0.2720
  • 1,000 $0.2631
  • 2,500 $0.2553
$0.2553 / $0.2821 Buy Now
Quest Components   2248
  • 1 $0.9000
  • 445 $0.3600
  • 2,223 $0.3150
$0.3150 / $0.9000 Buy Now

CAD Models for TC7W08FU,LF(B by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7W08FU,LF(B by Toshiba America Electronic Components

TC7W08FU,LF(B
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SSOP-8
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.0052 A
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
25 mA
Prop. Delay@Nom-Sup
19 ns
Propagation Delay (tpd)
95 ns
Schmitt Trigger
NO
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.8 mm
Want to compare parts?
  1. TC7W08FU,LF(B
    Toshiba America Electronic Components
    AND Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7W08FU,LF(B by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7W08FU,LF(B by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7W08FU,LF(B would you like to use for your alert(s)?
  • Please alert me when TC7W08FU,LF(B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7W08FU,LF(B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7W08FU,LF(B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7W08FU,LF(B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7W08FU,LF(B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7W08FU,LF(B by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: