Part Details for TC7W126FU by Toshiba America Electronic Components
Overview of TC7W126FU by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7W126FU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Single, 2-Bit, 8 Pin, Plastic, TSSOP | 3000 |
|
$0.1170 / $0.2700 | Buy Now |
|
Chip1Cloud | DUAL BUS BUFFER | 21000 |
|
RFQ | |
|
Perfect Parts Corporation | 6720 |
|
RFQ | ||
|
Sense Electronic Company Limited | MSOP8 | 3000 |
|
RFQ |
Part Details for TC7W126FU
TC7W126FU CAD Models
TC7W126FU Part Data Attributes
|
TC7W126FU
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W126FU
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSSOP8,.16 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Control Type | ENABLE HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TC7W126FU
This table gives cross-reference parts and alternative options found for TC7W126FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W126FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W125FU(TE12L,F) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU vs TC7W125FU(TE12L,F) |
TC7W126FU(TE12L) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU vs TC7W126FU(TE12L) |
TC7W126FU(TE12L,F) | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7W126FU vs TC7W126FU(TE12L,F) |