Part Details for TC7W14FU,LF(T by Toshiba America Electronic Components
Overview of TC7W14FU,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for TC7W14FU,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8242
|
Newark | Inverter, 1I/P, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC7W14FU, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10200 |
|
$0.1120 / $0.4220 | Buy Now |
DISTI #
TC7W14FU,LF(T
|
Avnet Asia | Inverter 3-Element CMOS 8-Pin SSOP (Alt: TC7W14FU,LF(T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201150358
|
Chip1Stop | SCHMITT INVERTER RoHS: Compliant pbFree: Yes Container: Cut Tape | 491 |
|
$0.1540 / $0.4140 | Buy Now |
DISTI #
TC7W14FU,LF(T
|
EBV Elektronik | Inverter 3-Element CMOS 8-Pin SSOP (Alt: TC7W14FU,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC7W14FU,LF(T
TC7W14FU,LF(T CAD Models
TC7W14FU,LF(T Part Data Attributes
|
TC7W14FU,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W14FU,LF(T
Toshiba America Electronic Components
HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 155 ns | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |
Alternate Parts for TC7W14FU,LF(T
This table gives cross-reference parts and alternative options found for TC7W14FU,LF(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7W14FU,LF(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7W14FU | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7W14FU,LF(T vs TC7W14FU |
TC7W14FUTE12L | IC INVERT GATE, Gate | Toshiba America Electronic Components | TC7W14FU,LF(T vs TC7W14FUTE12L |