Logic
TC7W14FU,LF
Toshiba America Electronic Components
Description: IC SCHMITT INVERTER C2MOS SSOP8

Overview of TC7W14FU,LF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Financial Technology (Fintech) Computing and Data Storage Healthcare Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for TC7W14FU,LF by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TC7W14FULFCT-ND
DigiKey IC INVERT SCHMITT 3CH 3INP 8SSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9632
In Stock
  • 1 $0.6000
  • 10 $0.3560
  • 25 $0.2928
  • 100 $0.2213
  • 250 $0.1860
  • 500 $0.1641
  • 1,000 $0.1459
  • 3,000 $0.1227
  • 6,000 $0.1111
  • 9,000 $0.1052
  • 15,000 $0.0986
  • 21,000 $0.0946
  • 30,000 $0.0908
  • 75,000 $0.0862
$0.0862 / $0.6000 Buy Now
DISTI # TC7W14FU,LF
Avnet Americas Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP - Tape and Reel (Alt: TC7W14FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.1056
  • 6,000 $0.1028
  • 12,000 $0.0980
  • 18,000 $0.0952
  • 24,000 $0.0931
  • 30,000 $0.0904
  • 300,000 $0.0883
$0.0883 / $0.1056 Buy Now
DISTI # 757-TC7W14FULF
Mouser Electronics Inverters L-MOS LOGIC High Speed RoHS: Compliant 34028
  • 1 $0.5200
  • 10 $0.2930
  • 100 $0.1650
  • 1,000 $0.1390
  • 3,000 $0.1110
  • 9,000 $0.0940
  • 45,000 $0.0860
$0.0860 / $0.5200 Buy Now

CAD Models for TC7W14FU,LF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC7W14FU,LF by Toshiba America Electronic Components

TC7W14FU,LF
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SSOP-8
Reach Compliance Code
unknown
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
Toshiba
Family
HC/UH
JESD-30 Code
R-PDSO-G8
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.0052 A
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
155 ns
Schmitt Trigger
YES
Seated Height-Max
1.3 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.8 mm
Want to compare parts?
  1. TC7W14FU,LF
    Toshiba America Electronic Components
    IC SCHMITT INVERTER C2MOS SSOP8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7W14FU,LF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7W14FU,LF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC7W14FU,LF would you like to use for your alert(s)?
  • Please alert me when TC7W14FU,LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC7W14FU,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7W14FU,LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC7W14FU,LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7W14FU,LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7W14FU,LF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: