Part Details for TC7W74FK,LF by Toshiba America Electronic Components
Overview of TC7W74FK,LF by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for TC7W74FK,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7W74FKLFCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT US8 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69653 In Stock |
|
$0.0866 / $0.3900 | Buy Now |
DISTI #
TC7W74FK,LF
|
Avnet Americas | Flip Flop with Preset and Clear D-Type 8-Pin SSOP - Tape and Reel (Alt: TC7W74FK,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0883 / $0.1056 | Buy Now |
DISTI #
757-TC7W74FKLF
|
Mouser Electronics | Flip Flops L-MOS Vcc=2-6V D-Type Flip Flop RoHS: Compliant | 9212 |
|
$0.0860 / $0.3900 | Buy Now |
DISTI #
V72:2272_21727445
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2229 Container: Cut Strips | Americas - 2975 |
|
$0.0885 / $0.3225 | Buy Now |
DISTI #
TC7W74FK,LF
|
Avnet Americas | Flip Flop with Preset and Clear D-Type 8-Pin SSOP - Tape and Reel (Alt: TC7W74FK,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0883 / $0.1056 | Buy Now |
|
CHIPMALL.COM LIMITED | 210 |
|
$0.2723 | Buy Now |
Part Details for TC7W74FK,LF
TC7W74FK,LF CAD Models
TC7W74FK,LF Part Data Attributes:
|
TC7W74FK,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7W74FK,LF
Toshiba America Electronic Components
D Flip-Flop
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 5000000 Hz | |
Max I(ol) | 0.0052 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 29 MHz |