Part Details for TC7WB66CFK by Toshiba America Electronic Components
Overview of TC7WB66CFK by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7WB66CFK
TC7WB66CFK CAD Models
TC7WB66CFK Part Data Attributes:
|
TC7WB66CFK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WB66CFK
Toshiba America Electronic Components
IC CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TC7WB66CFK
This table gives cross-reference parts and alternative options found for TC7WB66CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WB66CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WB66FK | IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7WB66CFK vs TC7WB66FK |