Part Details for TC7WBD125AFK by Toshiba America Electronic Components
Overview of TC7WBD125AFK by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC7WBD125AFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | US8 | 3000 |
|
RFQ |
Part Details for TC7WBD125AFK
TC7WBD125AFK CAD Models
TC7WBD125AFK Part Data Attributes
|
TC7WBD125AFK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WBD125AFK
Toshiba America Electronic Components
IC CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.3 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for TC7WBD125AFK
This table gives cross-reference parts and alternative options found for TC7WBD125AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WBD125AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7WPB306FK | IC P SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7WBD125AFK vs TC7WPB306FK |
TC7WPB9306FC | Bus Switches (Dual Power Supply), TC7WPB9306FC | Toshiba America Electronic Components | TC7WBD125AFK vs TC7WPB9306FC |
TC7WPB306FC | IC P SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.40 MM PITCH, PLASTIC, CSON-8, Bus Driver/Transceiver | Toshiba America Electronic Components | TC7WBD125AFK vs TC7WPB306FC |