Part Details for TC7WG02FK(TE85L,F) by Toshiba America Electronic Components
Overview of TC7WG02FK(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for TC7WG02FK(TE85L,F)
TC7WG02FK(TE85L,F) CAD Models
TC7WG02FK(TE85L,F) Part Data Attributes
|
TC7WG02FK(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WG02FK(TE85L,F)
Toshiba America Electronic Components
NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, TSSOP8,.12,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVP | |
JESD-30 Code | R-PDSO-G8 | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.003 A | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 56 ns | |
Propagation Delay (tpd) | 56 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |