Part Details for TC7WH157FU,LJ(CT by Toshiba America Electronic Components
Overview of TC7WH157FU,LJ(CT by Toshiba America Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TC7WH157FU,LJ(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8238
|
Newark | Mux, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Toshiba TC7WH157FU, LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8715 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
61AC2282
|
Newark | X34 Pb Sm8 L-Mos Logic (Vhs) Rohs Compliant: Yes |Toshiba TC7WH157FU, LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0870 | Buy Now |
DISTI #
TC7WH157FULJ(CTCT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 SM8 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7228 In Stock |
|
$0.0587 / $0.3700 | Buy Now |
DISTI #
TC7WH157FU,LJ(CT
|
Avnet Americas | CMOS (HC Series) Logic ICs - Tape and Reel (Alt: TC7WH157FU,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0719 | Buy Now |
DISTI #
757-TC7WH157FULJCT
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers L-MOS LOGIC (VHS) RoHS: Compliant | 4223 |
|
$0.0590 / $0.3800 | Buy Now |
DISTI #
V72:2272_14300196
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2180 |
|
$0.0602 / $0.3572 | Buy Now |
DISTI #
69064193
|
Verical | Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 2315 | Americas - 8270 |
|
$0.1988 / $0.2638 | Buy Now |
DISTI #
33933978
|
Verical | Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 | Americas - 3853 |
|
$0.2075 / $0.2638 | Buy Now |
DISTI #
69203547
|
Verical | Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 2326 | Americas - 2180 |
|
$0.0602 / $0.2233 | Buy Now |
DISTI #
TC7WH157FU,LJ(CT
|
Avnet Americas | CMOS (HC Series) Logic ICs - Tape and Reel (Alt: TC7WH157FU,LJ(CT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0719 | Buy Now |
Part Details for TC7WH157FU,LJ(CT
TC7WH157FU,LJ(CT CAD Models
TC7WH157FU,LJ(CT Part Data Attributes:
|
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WH157FU,LJ(CT
Toshiba America Electronic Components
IC MULTIPLEXER DIGITAL SM8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |