-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AND Gate
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0882
|
Newark | And Gate, 2 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WZ08FK,LJ(CT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 / $0.3950 | Buy Now |
DISTI #
83AK1182
|
Newark | And Gate, 2 I/P, Sot-765-8 Rohs Compliant: Yes |Toshiba TC7WZ08FK,LJ(CT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.0860 | Buy Now |
DISTI #
264-TC7WZ08FK,LJ(CT-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8SSOP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3024 In Stock |
|
$0.0593 / $0.3800 | Buy Now |
DISTI #
TC7WZ08FK,LJ(CT
|
Avnet Americas | Pb-F US8 L-MOS LOGIC (SHS) - Tape and Reel (Alt: TC7WZ08FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
757-TC7WZ08FKLJCT
|
Mouser Electronics | Logic Gates Dual Input LMOS RoHS: Compliant | 9603 |
|
$0.0590 / $0.3800 | Buy Now |
|
Quest Components | AND GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 1352 |
|
$0.4420 / $1.1050 | Buy Now |
DISTI #
TC7WZ08FK,LJ(CT
|
Avnet Americas | Pb-F US8 L-MOS LOGIC (SHS) - Tape and Reel (Alt: TC7WZ08FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
DISTI #
TC7WZ08FK,LJ(CT
|
Avnet Americas | Pb-F US8 L-MOS LOGIC (SHS) - Tape and Reel (Alt: TC7WZ08FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0682 / $0.0869 | Buy Now |
|
CHIPMALL.COM LIMITED | 1uA 1.65V~5.5V 2 3.7ns@5V,50pF AND Gate SSOP-8 Gates ROHS | 3000 |
|
$0.2691 / $0.4581 | Buy Now |
DISTI #
TC7WZ08FK,LJ(CT
|
EBV Elektronik | Pb-F US8 L-MOS LOGIC (SHS) (Alt: TC7WZ08FK,LJ(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7WZ08FK,LJ(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ08FK,LJ(CT
Toshiba America Electronic Components
AND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TC7WZ08FK,LJ(CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ08FK,LJ(CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC2G08G-P08-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | TC7WZ08FK,LJ(CT vs U74LVC2G08G-P08-T |
SN74LVC2G08IDCTRQ1 | Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 8-SM8 -40 to 85 | Texas Instruments | TC7WZ08FK,LJ(CT vs SN74LVC2G08IDCTRQ1 |
U74LVC2G08G-SM1-T | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | TC7WZ08FK,LJ(CT vs U74LVC2G08G-SM1-T |
U74LVC2G08L-P08-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | TC7WZ08FK,LJ(CT vs U74LVC2G08L-P08-R |
SN74LVC2G08DCTRE4 | 2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125 | Texas Instruments | TC7WZ08FK,LJ(CT vs SN74LVC2G08DCTRE4 |
U74LVC2G08G-SM1-R | AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, MSOP-8 | Unisonic Technologies Co Ltd | TC7WZ08FK,LJ(CT vs U74LVC2G08G-SM1-R |
NLV27WZ08USG | Dual 2-Input AND Gate Automotive Device, US8, 3000-REEL, Automotive Qualified | onsemi | TC7WZ08FK,LJ(CT vs NLV27WZ08USG |
TC7WZ08FU | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | TC7WZ08FK,LJ(CT vs TC7WZ08FU |