Part Details for TC830 23" X 72YD-GOLD by TapeCase
Overview of TC830 23" X 72YD-GOLD by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC830 23" X 72YD-GOLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2636-TC83023"X72YD-GOLDTR-ND
|
DigiKey | TAPE METALLIZED POLY GOLD 72YDS Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$492.7600 | Buy Now |