Part Details for TC8502 by L-com Inc
Overview of TC8502 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for TC8502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8435
|
Newark | Cable, Network, C5E, 24Awg, 1000 , Green, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Green Rohs Compliant: Yes |L-Com TC8502 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$0.4080 | Buy Now |
DISTI #
71721664
|
RS | Category 5E UTP 24 AWG 4-Pair Stranded Green, 1KFT | L-com TC8502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$239.9900 | RFQ |
|
Onlinecomponents.com | C5E UTP 4PR/24 STR PVC GRN 1K | 0 |
|
$213.8300 / $229.6700 | Buy Now |
DISTI #
77747913
|
Verical | TC8502 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$191.9920 / $239.9900 | Buy Now |
DISTI #
TC8502
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. This PVC-jacketed cable is EIA568 color-coded for compatibility with standard installations. Category 5E cabling is perfect for high-speed Ethernet data applications. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 | 1 |
|
$191.9900 / $239.9900 | Buy Now |