Part Details for TC9-1-75+ by Mini-Circuits
Overview of TC9-1-75+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC9-1-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC9-1-75+TR-ND
|
DigiKey | 1:0.11 CORE & WIRE TRANSFORMER, Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7375 | Buy Now |
DISTI #
139-TC9-1-75
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1264 |
|
$1.7000 / $3.4800 | Buy Now |
Part Details for TC9-1-75+
TC9-1-75+ CAD Models
TC9-1-75+ Part Data Attributes
|
TC9-1-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC9-1-75+
Mini-Circuits
RF Transformer, 0.3MHz Min, 475MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, OHM RATIO IS 9.375 | |
Cut-off Frequency-Max | 475 MHz | |
Cut-off Frequency-Min | 0.3 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |