Part Details for TC9-1G2+ by Mini-Circuits
Overview of TC9-1G2+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC9-1G2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC9-1G2+TR-ND
|
DigiKey | 1:9 CORE & WIRE TRANSFORMER, 2 - Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6750 | Buy Now |
DISTI #
139-TC9-1G2
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 1840 |
|
$1.6400 / $3.3500 | Buy Now |
|
Quest Components | 56 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for TC9-1G2+
TC9-1G2+ CAD Models
TC9-1G2+ Part Data Attributes
|
TC9-1G2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC9-1G2+
Mini-Circuits
RF Transformer, 2MHz Min, 200MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 9 | |
Application | MATCHING | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 2 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Alternate Parts for TC9-1G2+
This table gives cross-reference parts and alternative options found for TC9-1G2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9-1G2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC9-1+ | RF Transformer, 2MHz Min, 200MHz Max, ROHS COMPLIANT | Mini-Circuits | TC9-1G2+ vs TC9-1+ |
TC9-1 | RF Transformer, 2MHz Min, 200MHz Max, 1:3 | Mini-Circuits | TC9-1G2+ vs TC9-1 |