Part Details for TC9-1X+ by Mini-Circuits
Overview of TC9-1X+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TC9-1X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC9-1X+TR-ND
|
DigiKey | 1:9 CORE & WIRE TRANSFORMER, 2 - Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5375 | Buy Now |
DISTI #
139-TC9-1X
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS RoHS: Compliant | 1685 |
|
$1.5100 / $3.0700 | Buy Now |
Part Details for TC9-1X+
TC9-1X+ CAD Models
TC9-1X+ Part Data Attributes
|
TC9-1X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC9-1X+
Mini-Circuits
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | MATCHING | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 2 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7/13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |