-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M8126
|
Newark | Operational Amplifier, Dual, 1.5 Mhz, 2, 2.5 V/ S, 6.5V To 16V, Dip, 8 Rohs Compliant: Yes |Microchip TC913BCPA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
88K1247
|
Newark | Ic, Op Amp, 1.5Mhz, 2.5V/ Us, Dip-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1.5Mhz, Slew Rate:2.5V/Μs, Supply Voltage Range:6.5V To 16V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Microchip TC913BCPA Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 | Buy Now |
DISTI #
TC913BCPA-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15 In Stock |
|
$5.7300 / $7.5500 | Buy Now |
DISTI #
TC913BCPA
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube - Rail/Tube (Alt: TC913BCPA) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7300 / $7.5500 | Buy Now |
DISTI #
579-TC913BCPA
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low VOS w/Caps RoHS: Compliant | 474 |
|
$4.0300 / $6.0000 | Buy Now |
DISTI #
TC913BCPA
|
Microchip Technology Inc | DUAL Low VOS Op Amp, w/Caps, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
49 Alternates Available |
|
$4.4200 / $7.5500 | Buy Now |
DISTI #
70045796
|
RS | Microchip Dual Chopper Stabilized OpAmp 1.5MHz CMOS 6 - 15V 8-Pin PDIP | Microchip Technology Inc. TC913BCPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 111 |
|
$1.9800 | Buy Now |
|
Future Electronics | TC913B Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Container: Tube | 0Tube |
|
$5.6200 / $5.8600 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin PDIP Tube RoHS: Compliant |
217 In Stock |
|
$5.4800 / $7.1500 | Buy Now |
DISTI #
TC913BCPA
|
Avnet Americas | SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube - Rail/Tube (Alt: TC913BCPA) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7300 / $7.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC913BCPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC913BCPA
Microchip Technology Inc
DUAL OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00012 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 30 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TC913BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC913BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC913BCPAG | DUAL OP-AMP, 30 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | TC913BCPA vs TC913BCPAG |