Part Details for TC9148P by Toshiba America Electronic Components
Overview of TC9148P by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for TC9148P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSMITTER IC, PDIP16 | 345 |
|
$2.0160 / $5.0400 | Buy Now |
Part Details for TC9148P
TC9148P CAD Models
TC9148P Part Data Attributes
|
TC9148P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC9148P
Toshiba America Electronic Components
IC TRANSMITTER IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Remote Control IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC9148P
This table gives cross-reference parts and alternative options found for TC9148P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC9148P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC145026P | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN | Freescale Semiconductor | TC9148P vs MC145026P |
U4313B-AFL | Receiver IC, RF, Bipolar, PDSO16, SO-16 | Atmel Corporation | TC9148P vs U4313B-AFL |
SL486NAMP | Support Circuit, Bipolar, PDSO16 | Dynex Semiconductor | TC9148P vs SL486NAMP |
NTE1759 | Receiver IC, PMOS, PDIP16, DIP-16 | NTE Electronics Inc | TC9148P vs NTE1759 |
UPD6123G | Transmitter IC, Infrared, CMOS, PDSO16, 0.300 INCH, 1.27 MM PITCH, FP-16 | NEC Electronics America Inc | TC9148P vs UPD6123G |
UT912E-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | TC9148P vs UT912E-S16-R |
LT1319CS | IC INFRARED, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SO-16, Remote Control IC | Linear Technology | TC9148P vs LT1319CS |
PCA8521FT-T | IC INFRARED, TRANSMITTER IC, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SOP-16, Remote Control IC | NXP Semiconductors | TC9148P vs PCA8521FT-T |
TRC1300N | Marcstar(TM) Remote Control Encoder /Decoders 16-PDIP | Texas Instruments | TC9148P vs TRC1300N |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | TC9148P vs MC145028P |