-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit translating I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCA6408AQPWRQ1 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3124755
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 56 |
|
$0.7418 / $1.1121 | Buy Now |
DISTI #
3124755RL
|
Farnell | I/O EXPANDER, 8BIT, 400KHZ, TSSOP-16 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 56 |
|
$0.7418 / $0.8721 | Buy Now |
DISTI #
TCA6408AQPWRQ1
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.9400 / $1.4100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 30478 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 11 |
|
RFQ | |
DISTI #
C1S746204125625
|
Chip1Stop | I2C GPIO Expander 400kHz 3.6V Automotive 16-Pin TSSOP T/R RoHS: Compliant Container: Cut Tape | 1885 |
|
$0.6010 / $0.6210 | Buy Now |
|
LCSC | 8 400kHz TSSOP-16 I/O Expanders ROHS | 45 |
|
$0.7068 / $1.1307 | Buy Now |
|
New Advantage Corporation | IC-6408 I/O EXPANDER I2C 8B 16TSSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 18281 |
|
$1.5800 / $1.6900 | Buy Now |
|
Win Source Electronics | IC XPND 400KHZ I2C SMBUS 16TSSOP / I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP | 37503 |
|
$0.4225 / $0.5457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA6408AQPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA6408AQPWRQ1
Texas Instruments
Automotive 8-bit translating I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-17 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 2 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.036 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |