-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5257
|
Newark | I/O Expander, 8Bit, 400Khz, Vqfn-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Vqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6408ARGTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1378 |
|
$1.2300 / $1.5900 | Buy Now |
DISTI #
296-24825-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25468 In Stock |
|
$0.5830 / $1.5000 | Buy Now |
DISTI #
595-TCA6408ARGTR
|
Mouser Electronics | Interface - I/O Expanders Lo-Vltg 8B I2C & SMBus I/O Expander RoHS: Compliant | 55816 |
|
$0.5600 / $1.1300 | Buy Now |
DISTI #
J56:1989_00578390
|
Arrow Electronics | I2C Interface 100kHz/400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2402 | Europe - 3000 |
|
$0.5376 / $0.5581 | Buy Now |
DISTI #
V72:2272_07367403
|
Arrow Electronics | I2C Interface 100kHz/400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1768 |
|
$0.5306 / $0.7784 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PQCC16 | 2 |
|
$1.6800 / $2.1000 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, PQCC16 | 2392 |
|
$1.2420 / $3.3120 | Buy Now |
DISTI #
TCA6408ARGTR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, VQFN16 Min Qty: 1 | 0 |
|
$0.7100 / $1.3600 | RFQ |
|
Ameya Holding Limited | TCA6408ARGTR 8通道 400kHz 8bit 输入/输出扩展器, I2C接口, 16针 UQFN封装 | 14905 |
|
RFQ | |
DISTI #
3124756RL
|
element14 Asia-Pacific | I/O EXPANDER, 8BIT, 400KHZ, VQFN-16 RoHS: Compliant Min Qty: 100 Container: Reel | 1378 |
|
$0.6596 / $1.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA6408ARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA6408ARGTR
Texas Instruments
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 2 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA6408ARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6408ARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA6408ABSHP | PCA6408A - Low-voltage, 8-bit I²C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers QFN 16-Pin | NXP Semiconductors | TCA6408ARGTR vs PCA6408ABSHP |
PCA6408ABS,118 | PCA6408A - Low-voltage, 8-bit I²C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers QFN 16-Pin | NXP Semiconductors | TCA6408ARGTR vs PCA6408ABS,118 |