-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 1MHz I2C/SMBus voltage level translator with internal pull-up resistor 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28109-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6545 In Stock |
|
$0.3836 / $0.9900 | Buy Now |
DISTI #
595-TCA9406DCUR
|
Mouser Electronics | Translation - Voltage Levels Dual Bidirec 1MHz Vltg Lev-Trans RoHS: Compliant | 16844 |
|
$0.3460 / $0.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 360 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 91100 |
|
RFQ | ||
|
Bristol Electronics | 2810 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 288 |
|
$0.4500 / $1.5000 | Buy Now |
|
Ameya Holding Limited | TCA9406DCUR 电压电平转换器, 三态输出, 1.65 → 3.6 V,2.3 → 5.5 V, 8针 VSSOP封装 | 3000 |
|
RFQ | |
DISTI #
SMC-TCA9406DCUR
|
Sensible Micro Corporation | Voltage Level Translator 2-Ch Bidirectional 8-Pin Vssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 363 |
|
$0.3996 / $0.4300 | RFQ |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL US8 | 389 |
|
$0.3173 / $0.5791 | Buy Now |
|
Win Source Electronics | IC V-LEVEL XLATR I2C/SMBUS US8 | 666660 |
|
$0.2550 / $0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9406DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9406DCUR
Texas Instruments
2-bit bidirectional 1MHz I2C/SMBus voltage level translator with internal pull-up resistor 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, US8, 8-PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 2.3 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TCA9406DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9406DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST6G3244MEBJR | Level translator for SD, SDIO, mini SD, micro SD cards with internal I/O supply and 15kV ESD protection | STMicroelectronics | TCA9406DCUR vs ST6G3244MEBJR |