-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40573-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6576 In Stock |
|
$0.5882 / $1.5200 | Buy Now |
DISTI #
595-TCA9534APWR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C and Low-Pwr I/O Expander RoHS: Compliant | 1994 |
|
$0.5890 / $1.5200 | Buy Now |
DISTI #
TCA9534APWR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.7600 / $1.5300 | RFQ |
|
Ameya Holding Limited | IO EXPANDER I2C 8B 16TSSOP-LOGIC INTERFA | 7591 |
|
RFQ | |
|
ComSIT USA | LOW VOLTAGE 8-BIT I2C AND SMBUS LOW-POWER I/O EXPANDER Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 RoHS: Compliant | Europe - 1099 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC I/O EXPANDER I2C 8B 16TSSOP | 6218 |
|
$0.3080 / $0.6015 | Buy Now |
|
LCSC | 8 400kHz I2C TSSOP-16 I/O Expanders ROHS | 6218 |
|
$0.3143 / $0.6138 | Buy Now |
|
Win Source Electronics | IC I/O EXPANDER I2C 8B 16TSSOP | 398000 |
|
$0.3960 / $0.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9534APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9534APWR
Texas Instruments
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA9534APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9534APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA9534PWR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | TCA9534APWR vs TCA9534PWR |