Part Details for TCA9536DGKR by Texas Instruments
Overview of TCA9536DGKR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA9536DGKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCA9536DGKRCT-ND
|
DigiKey | IC XPNDR 1MHZ I2C SMBUS 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26237 In Stock |
|
$0.5625 / $1.0500 | Buy Now |
DISTI #
595-TCA9536DGKR
|
Mouser Electronics | Interface - I/O Expanders Remote 4-Bit I², C and SMBus I/O expander with configuration register and interrupt 8-VSSOP -40 to 125 RoHS: Compliant | 14884 |
|
$0.5620 / $1.0500 | Buy Now |
DISTI #
TCA9536DGKR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, VSSOP8 Min Qty: 1 | 0 |
|
$0.7800 / $1.5000 | RFQ |
|
Ameya Holding Limited | 35232 |
|
RFQ |