Part Details for TCAN1463DYYRQ1 by Texas Instruments
Overview of TCAN1463DYYRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for TCAN1463DYYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1463DYYRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 SOT23-14 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2708 In Stock |
|
$1.0924 / $2.4800 | Buy Now |
DISTI #
595-TCAN1463DYYRQ1
|
Mouser Electronics | CAN Interface IC Low-power signal improvement CAN FD transceiver with INH and WAKE 14-SOT-23-THIN -40 to 150 RoHS: Compliant | 1524 |
|
$1.0800 / $2.4800 | Buy Now |
|
Ameya Holding Limited | 11581 |
|
RFQ |
Part Details for TCAN1463DYYRQ1
TCAN1463DYYRQ1 CAD Models
TCAN1463DYYRQ1 Part Data Attributes
|
TCAN1463DYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1463DYYRQ1
Texas Instruments
Low-power signal improvement CAN FD transceiver with INH and WAKE 14-SOT-23-THIN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.13,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |