-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V CAN Transceivers 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5254
|
Newark | Can Transceiver, 1Mbps, Sot-23-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Sot-23, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TCAN334DCNT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1200 / $3.7500 | Buy Now |
DISTI #
296-44503-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1159 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
595-TCAN334DCNT
|
Mouser Electronics | CAN Interface IC 3.3-V CAN Transceivers 8-SOT-23 -40 to 125 RoHS: Compliant | 2323 |
|
$1.5100 / $3.1300 | Buy Now |
DISTI #
TCAN334DCNT
|
TME | IC: interface, transceiver, 1Mbps, 3÷3.6VDC, SOT23-8, -40÷125°C Min Qty: 1 | 0 |
|
$2.0000 / $2.6700 | RFQ |
|
Ameya Holding Limited | 95843 |
|
RFQ | ||
|
Chip1Cloud | IC TXRX CAN 3.3V SOT23-8 | 340 |
|
RFQ | |
DISTI #
3009410
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.0784 / $3.6837 | Buy Now |
DISTI #
3009410RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.5414 | Buy Now |
DISTI #
3009410
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5414 / $3.4553 | Buy Now |
|
Win Source Electronics | IC TXRX CAN 3.3V SOT23-8 | 5990 |
|
$48.5080 / $72.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN334DCNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN334DCNT
Texas Instruments
3.3-V CAN Transceivers 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCAN334DCNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN334DCNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN334GDCNR | 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125 | Texas Instruments | TCAN334DCNT vs TCAN334GDCNR |