TCB502HQ
Toshiba America Electronic Components
Description: Audio Amplifier

Overview of TCB502HQ by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCB502HQ by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # TCB502HQ
Avnet Americas - Rail/Tube (Alt: TCB502HQ) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 26 Weeks, 0 Days Container: Tube 0
  • 17 $2.4235
  • 34 $2.3602
  • 68 $2.2493
  • 102 $2.1859
  • 136 $2.1384
  • 170 $2.0750
  • 1,700 $2.0275
$2.0275 / $2.4235 Buy Now

CAD Models for TCB502HQ by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCB502HQ by Toshiba America Electronic Components

TCB502HQ
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Toshiba
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
0.006%
JESD-30 Code
R-PZIP-T25
Length
28.8 mm
Number of Channels
4
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
80 W
Package Body Material
PLASTIC/EPOXY
Package Code
HZIP
Package Equivalence Code
ZIP25,.16,.16,40TB
Package Shape
RECTANGULAR
Package Style
IN-LINE, HEAT SINK/SLUG
Seated Height-Max
19.37 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
NO
Technology
CDMOS
Terminal Form
THROUGH-HOLE
Terminal Pitch
1 mm
Terminal Position
ZIG-ZAG
Width
4.5 mm
Want to compare parts?
  1. TCB502HQ
    Toshiba America Electronic Components
    Audio Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCB502HQ by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCB502HQ by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCB502HQ would you like to use for your alert(s)?
  • Please alert me when TCB502HQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCB502HQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCB502HQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCB502HQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCB502HQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCB502HQ by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: