Part Details for TCB5FB10L0 by SEI Stackpole Electronics Inc
Overview of TCB5FB10L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCB5FB10L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCB5FB10L0-ND
|
DigiKey | RES 0.01 OHM 1% 5W Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7506 | Buy Now |
DISTI #
TCB5FB10L0
|
Avnet Americas | Resistor 0.01Ohm 1% 5W ±40ppm/°C Ceramic Bulk (Alt: TCB5FB10L0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-TCB5FB10L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, 5W, 0.01 ohm, 1% RoHS: Compliant | 0 |
|
$1.4000 / $1.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $4.5800 | Buy Now |
|
NAC | RESISTOR, 5W, 0.01 ohm, 1% - Ceramic Housed Leaded Wirewound Resistor- Current RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.1775 / $2.9030 | Buy Now |
Part Details for TCB5FB10L0
TCB5FB10L0 CAD Models
TCB5FB10L0 Part Data Attributes
|
TCB5FB10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCB5FB10L0
SEI Stackpole Electronics Inc
RES 0.01 OHM 5W 1% 4LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.53 mm | |
Package Length | 22.23 mm | |
Package Style | Axial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 40 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |