-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 10MHz Min, 10000MHz Max, 0.150 X 0.150 INCH, ROHS COMPLIANT, MINIATURE, CASE GU1414, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCBT-14+CT-ND
|
DigiKey | BIAS TEE SMT, 10 MHZ - 10 GHZ, 5 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1712 In Stock |
|
$6.8640 / $13.4700 | Buy Now |
DISTI #
139-TCBT-14
|
Mouser Electronics | Signal Conditioning BIAS TEE / SURF MT / RoHS RoHS: Compliant | 429 |
|
$6.8600 / $12.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCBT-14+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCBT-14+
Mini-Circuits
Wide Band Low Power Amplifier, 10MHz Min, 10000MHz Max, 0.150 X 0.150 INCH, ROHS COMPLIANT, MINIATURE, CASE GU1414, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.5 |