-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monitor TEE DC Block, 20MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 0.150 X 0.150 INCH, ROHS COMPLIANT, MINIATURE, CASE GU1041, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCBT-2R5G+CT-ND
|
DigiKey | BIAS TEE SMT, 20 - 2500 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1085 In Stock |
|
$4.9875 / $9.4100 | Buy Now |
DISTI #
139-TCBT-2R5G
|
Mouser Electronics | RF Isolators BIAS TEE / SURF MT / RoHS RoHS: Compliant | 2082 |
|
$4.9200 / $9.4100 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 20 MHz - 2500 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 1.2 dB INSERTION LOSS-MAX | 1666 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | 20 MHz - 2500 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 1.2 dB INSERTION LOSS-MAX | 76 |
|
$4.7360 / $7.6800 | Buy Now |
|
LCSC | SMD-4P RF Misc ICs and Modules ROHS | 3 |
|
$8.4591 / $8.7634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCBT-2R5G+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCBT-2R5G+
Mini-Circuits
Monitor TEE DC Block, 20MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 0.150 X 0.150 INCH, ROHS COMPLIANT, MINIATURE, CASE GU1041, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.150 X 0.150 INCH, ROHS COMPLIANT, MINIATURE, CASE GU1041, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
DC Voltage-Max | 25 V | |
Insertion Loss-Max | 1.2 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MONITOR TEE DC BLOCK | |
Terminal Finish | SILVER PALLADIUM | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for TCBT-2R5G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBT-2R5G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBT-2R5G | Monitor TEE DC Block, 20MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, 0.150 X 0.150 INCH, MINIATURE, CASE GU1041, 4 PIN | Mini-Circuits | TCBT-2R5G+ vs TCBT-2R5G |