Part Details for TCBT-2R5G+ by Microchip Technology Inc
Overview of TCBT-2R5G+ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCBT-2R5G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 MHz - 2500 MHz RF/MICROWAVE MONITOR TEE DC BLOCK, 1.2 dB INSERTION LOSS-MAX | 38 |
|
$7.4000 / $12.0000 | Buy Now |