Part Details for TCC-106A-RT by onsemi
Overview of TCC-106A-RT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCC-106A-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TCC106 - Telecom Circuit, 1-Func, PBGA20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32100 |
|
$0.6865 / $0.8076 | Buy Now |
Part Details for TCC-106A-RT
TCC-106A-RT CAD Models
TCC-106A-RT Part Data Attributes
|
TCC-106A-RT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCC-106A-RT
onsemi
Passive Tunable Integrated Circuit (PTIC) Controller, Six-Output 3000/Tape & Reel, WLCSP20, 2.58x2.23, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WLCSP20, 2.58x2.23 | |
Package Description | WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 567HL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.23 mm |