There are no models available for this part yet.
Overview of TCC-10A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for TCC-10A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse, UL, 5 x 20mm, Ceramic, Slow-Blow, 250V, 10A | OptiFuse TCC-10A RoHS: Compliant | 0 |
|
$0.9300 / $2.2600 | Buy Now | ||
DISTI #
TCC-10A
|
TME | Fuse: fuse, time-lag, 10A, 250VAC, ceramic, 5x20mm, brass, bulk Min Qty: 1 | 6 |
|
$1.6600 / $2.5000 | Buy Now |