TCD-17-282X+
Mini-Circuits
Description: Directional Coupler,

Overview of TCD-17-282X+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432282XXXF Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
HD6432282XXXFL Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
HD6432282XXXFJ Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)

Price & Stock for TCD-17-282X+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-TCD-17-282X+TR-ND
DigiKey RF DIR COUPLER 5MHZ-2.85GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $2.3400
$2.3400 Buy Now
DISTI # 139-TCD-17-282X
Mouser Electronics Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant 1623
  • 1 $3.0200
  • 50 $2.9500
  • 100 $2.8700
  • 200 $2.7400
  • 500 $2.5900
  • 1,000 $2.3400
$2.3400 / $3.0200 Buy Now
LCSC 27.28dB 17dB 5MHz2.85GHz SMD-6P RF Directional Coupler ROHS 4
  • 1 $3.6043
  • 10 $3.5132
  • 30 $3.4535
  • 100 $3.3923
$3.3923 / $3.6043 Buy Now

CAD Models for TCD-17-282X+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCD-17-282X+ by Mini-Circuits

TCD-17-282X+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2017-10-11
Samacsys Manufacturer
Mini-Circuits
Additional Feature
TR, 7 INCH: 500
Characteristic Impedance
50 Ω
Construction
MODULE
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
2.4 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
2850 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
Surface Mount
YES
VSWR-Max
1.17
Want to compare parts?
  1. TCD-17-282X+
    Mini-Circuits
    Directional Coupler,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD-17-282X+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD-17-282X+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of TCD-17-282X+ would you like to use for your alert(s)?
  • Please alert me when TCD-17-282X+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD-17-282X+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD-17-282X+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD-17-282X+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD-17-282X+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD-17-282X+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: