-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Directional Coupler, 5MHz Min, 1000MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-20-4X+CT-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1628 In Stock |
|
$1.5875 / $1.9600 | Buy Now |
DISTI #
139-TCD-20-4X
|
Mouser Electronics | Signal Conditioning DIR COUP / SURF MT / RoHS RoHS: Compliant | 1694 |
|
$1.5500 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCD-20-4X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-20-4X+
Mini-Circuits
Directional Coupler, 5MHz Min, 1000MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, CASE DB1627, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE DB1627, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.2 |